Spelsberg 33251201 Junction Box IP55 85x85x37mm green no clamps

MPN
33251201
Brand
Spelsberg
EAN-13
4013902399321
Order Code
07-1679
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £2.49
10+ £2.19
50+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Manufactured by Spelsberg, this junction box measures 85 x 85 x 37 mm and is rated IP55, offering protection against dust and water. The Spelsberg 33251201 joint box is ideal for safely housing electrical connections in both commercial and residential settings. Typical applications include wiring installations in areas requiring reliability and environmental resistance.
Type Joint box
Material Plastic
Protection Rating IP55
Colour Green
Dimensions (L x W x H) 85 x 85 x 37 mm
Enclosure Height 37mm
Enclosure Length 85mm
Enclosure Width 85mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot