Spelsberg 33241201 Junction Box 85x85x37mm grey IP55 IK07 halogen-free

MPN
33241201
Brand
Spelsberg
EAN-13
4013902020263
Order Code
07-1678
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The Spelsberg 33241201 junction box is a robust grey enclosure measuring 85 x 85 x 37 mm with an IP55 rating, providing reliable protection against dust and low-pressure water jets. Manufactured by Spelsberg, this joint box is ideal for safely housing electrical connections in both indoor and outdoor environments. Typical applications include residential and commercial wiring setups where durability and protection from the elements are essential.
Type Joint box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W x H) 85 x 85 x 37 mm
Enclosure Height 37mm
Enclosure Length 85mm
Enclosure Width 85mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot