Spelsberg 33221201 Joint Box black 85x85x37mm IP55 VDE halogen-free

MPN
33221201
Brand
Spelsberg
EAN-13
4013902021321
Order Code
07-1676
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 195 in stock

The Spelsberg 33221201 joint box, measuring 85 x 85 x 37 mm, is black and rated IP55 for protection against dust and water. Featuring robust construction, it is ideal for outdoor and industrial electrical installations. This junction box is commonly used for securely housing wiring connections in challenging environments.
Type Joint box
Material Plastic
Protection Rating IP55
Colour Black
Dimensions (L x W x H) 85 x 85 x 37 mm
Enclosure Height 37mm
Enclosure Length 85mm
Enclosure Width 85mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot