Spelsberg 33211201 Junction Box IP55 DIN EN 60670 12 inserts white

MPN
33211201
Brand
Spelsberg
EAN-13
4013902399284
Order Code
07-1675
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 693 availableBack-order availability date - 03/10/2026

The Spelsberg junction box 33211201 measures 85 x 85 x 37 mm and has an IP55 rating, providing reliable protection against dust and water. It is suitable for electrical installations, offering a secure and durable enclosure for wiring connections. This joint box is ideal for both indoor and outdoor applications, ensuring safety and compliance with electrical standards.
Type Joint box
Material Plastic
Protection Rating IP55
Colour White
Dimensions (L x W x H) 85 x 85 x 37 mm
Enclosure Height 37mm
Enclosure Length 85mm
Enclosure Width 85mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot