Spelsberg 31060801 Junction Box 43x89x38 mmWhite IP55 no terminals

MPN
31060801
Brand
Spelsberg
EAN-13
4013902610525
Order Code
07-1670
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The Spelsberg 31060801 joint box is a white, compact enclosure measuring 43 x 89 x 38 mm, offering excellent protection with an IP55 rating. Designed for secure electrical connections, it is ideal for both indoor and outdoor installations. This junction box provides reliable protection against dust and water, making it suitable for various environments.
Type Joint box
Material Plastic
Protection Rating IP55
Colour White
Dimensions (L x W x H) 43 x 89 x 38 mm
Enclosure Height 38mm
Enclosure Length 43mm
Enclosure Width 89mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot