Spelsberg 28842201 Connector Pipe supports plastic light grey 1pc

MPN
28842201
Brand
Spelsberg
EAN-13
2050007679509
Order Code
07-1666
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Spelsberg 28842201 connector is a light grey plastic component designed for robust electrical connections. Manufactured by Spelsberg, it features an RST M20-19 configuration ensuring secure and reliable installations. This connector is typically used in industrial and commercial electrical systems for efficient power distribution.
Type Connector
Colour Grey
Length n/a
Material Plastic
Internal Diameter n/a
Halogen free Yes
IP Rating IP54
Misc Attribute 1 Ø 20 mm, open
Misc Attribute 2 RST M20-19
Terminal Ø (max.) 19mm

Reviews

Be the first to submit a review

Trustpilot