Spelsberg 28841601 Connector Plastic light grey for pipe supports 1pc

MPN
28841601
Brand
Spelsberg
EAN-13
4013902921478
Order Code
07-1664
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.881
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Spelsberg 28841601 connector is a plastic light grey RST M16 piece. It is designed for secure electrical connections in various installations. Typical applications include industrial and commercial settings requiring reliable and durable connectors.
Type Connector
Colour Grey
Length n/a
Material Plastic
Internal Diameter n/a
Halogen free Yes
IP Rating IP54
Misc Attribute 1 Ø 16 mm, open
Misc Attribute 2 RST M16
Terminal Ø (max.) 16mm

Reviews

Be the first to submit a review

Trustpilot