Spelsberg 26064101 Twin Membrane Plug orange TPE 4 Cable entries

MPN
26064101
Brand
Spelsberg
EAN-13
2050007691532
Order Code
07-1659
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Spelsberg 26064101 Twin Membrane Plug is designed for secure cable entry and sealing in electrical enclosures. It features a dual membrane structure providing an effective barrier against dust and moisture, ensuring robust protection for internal components. This plug is typically utilised in industrial and commercial electrical installations where reliable environmental sealing is required.
Type Twin membrane plug
Colour Orange
Clamp Diameter 19mm
Diameter 28mm
Halogen-free Yes
IP Rating IP66
Material TPE
Misc Attribute 1 Ø 40 mm, closed
Misc Attribute 2 DMS M40/4 or

Reviews

Be the first to submit a review

Trustpilot