Spelsberg 26042501 Twin Membrane Plug IP66 grey for 1.5-4.5mm walls

MPN
26042501
Brand
Spelsberg
EAN-13
4013902014583
Order Code
07-1654
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 287 in stock

Spelsberg's twin membrane plug, model 26042501, is made from light grey material and features dual membranes. It is typically used for sealing and protection in electrical installations, providing a secure fit. This plug is suitable for various industrial and commercial applications.
Type Twin membrane plug
Colour Light grey
Clamp Diameter 9mm
Diameter 16mm
Halogen-free Yes
IP Rating IP66
Material TPE
Misc Attribute 1 Ø 25 mm, closed
Misc Attribute 2 DMS M25

Reviews

Be the first to submit a review

Trustpilot