Spelsberg 26042001 Twin Membrane Plug IP66 grey 1pc TPE 1.5-4.5 mm

MPN
26042001
Brand
Spelsberg
EAN-13
4013902013951
Order Code
07-1653
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.960
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 648 in stock

The Spelsberg twin membrane plug is a light grey component offering reliable sealing for cable entries. With an M20 designation, it serves to protect enclosures from dust and moisture ingress. It is commonly utilised in electrical installations requiring robust environmental protection.
Type Twin membrane plug
Colour Light grey
Clamp Diameter 7mm
Diameter 12mm
Halogen-free Yes
IP Rating IP66
Material TPE
Misc Attribute 1 Ø 20 mm, closed
Misc Attribute 2 DMS M20

Reviews

Be the first to submit a review

Trustpilot