Spelsberg 26041601 Twin Membrane Plug IP66 TPE grey 1.5-4.5mm wall

MPN
26041601
Brand
Spelsberg
EAN-13
4013902011582
Order Code
07-1652
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 474 in stock

Manufactured by Spelsberg, the 26041601 Twin membrane plug is made of light grey material. It features a DMS M16 design, ideal for sealing cable entry points. Commonly used in electrical and telecommunications installations, it provides efficient protection against dust and moisture.
Type Twin membrane plug
Colour Light grey
Clamp Diameter 5mm
Diameter 9mm
Halogen-free Yes
IP Rating IP66
Material TPE
Misc Attribute 1 Ø 16 mm, closed
Misc Attribute 2 DMS M16

Reviews

Be the first to submit a review

Trustpilot