Spelsberg 26012001 Twin Membrane Plug white TPE 1.5-4.5mm 1pc

MPN
26012001
Brand
Spelsberg
EAN-13
4013902616657
Order Code
07-1650
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.717
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 351 in stock

The Spelsberg twin membrane plug is a white, durable component ideal for sealing and protecting cable entries. It is compatible with M20 threaded connections and is typically used in electrical enclosures. This plug ensures a reliable seal to prevent dust and moisture ingress.
Type Twin membrane plug
Colour White
Clamp Diameter 7mm
Diameter 12mm
Halogen-free Yes
IP Rating IP66
Material TPE
Misc Attribute 1 Ø 20 mm, closed
Misc Attribute 2 DMS M20/w

Reviews

Be the first to submit a review

Trustpilot