Spelsberg 26011601 Twin Membrane Plug UV-resistant halogen-free IP66

MPN
26011601
Brand
Spelsberg
EAN-13
4013902677696
Order Code
07-1649
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.525
50+ £0.488
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Produced by Spelsberg, the 26011601 twin membrane plug is UV-resistant and halogen-free, ensuring durability and safety in various environments. This white component is designed for secure and efficient sealing of electrical enclosures, making it an ideal choice for outdoor installations. Its robust design and protective features are particularly suited for demanding industrial applications.
Type Twin membrane plug
Colour White
Clamp Diameter 5mm
Diameter 9mm
Dimensions (L x W x H) 20.70 x 20.70 x 13.20 mm
Halogen-free Yes
Height 13.20mm
IP Rating IP66
Length 20.70mm
Material TPE
Misc Attribute DMS M16/w
Width 20.70mm

Reviews

Be the first to submit a review

Trustpilot