Spelsberg 26001601 Twin Membrane Plug black TPE 1.5-4.5mm wall thickness

MPN
26001601
Brand
Spelsberg
EAN-13
4013902976249
Order Code
07-1645
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.601
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 300 in stock

The Spelsberg 26001601 twin membrane plug in black is designed for sealing cable entries efficiently. It features a robust construction suitable for both indoor and outdoor use. Common applications include electrical enclosures and control panels requiring reliable sealing and protection.
Type Twin membrane plug
Colour Black
Clamp Diameter 5mm
Diameter 9mm
Halogen-free Yes
IP Rating IP66
Material TPE
Misc Attribute 1 Ø 16 mm, closed
Misc Attribute 2 DMS M16/sw

Reviews

Be the first to submit a review

Trustpilot