Spelsberg 21342501 Grommet Plastic Light Grey M_ x 1.5 mm1pc(s)

MPN
21342501
Brand
Spelsberg
EAN-13
2050008843473
Order Code
07-1586
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.468
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Spelsberg 21342501 grommet is a light grey, plastic component designed to fit M25 openings. Manufactured by Spelsberg, it aids in securely routing cables through enclosures, offering protection against wear and abrasion. Commonly used in electrical installations, it ensures a neat and organised assembly.
Type Grommet
Colour Light grey
Clamp Diameter 9mm
Diameter 16mm
Halogen-free Yes
IP Rating IP54
Material Plastic
Misc Attribute 1 WNI M25
Misc Attribute 2 Ø 25mm

Reviews

Be the first to submit a review

Trustpilot