Spelsberg 21341601 Grommet light grey plastic M_x 1.5mm 1 piece

MPN
21341601
Brand
Spelsberg
EAN-13
4013902013708
Order Code
07-1584
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.264
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 391 in stock

The Spelsberg grommet, part number 21341601, is made of light grey plastic. This component is typically used for sealing and protecting cable entries in electrical enclosures. It ensures a secure fit for cables, preventing dust and moisture ingress.
Type Grommet
Colour Light grey
Clamp Diameter 5mm
Diameter 10mm
Halogen-free Yes
IP Rating IP54
Material Plastic
Misc Attribute 1 WNI M16
Misc Attribute 2 Ø 16mm

Reviews

Be the first to submit a review

Trustpilot