Spelsberg 21302001 Grommet plastic black M_ x 1.5mm sealing membrane

MPN
21302001
Brand
Spelsberg
EAN-13
4013902891924
Order Code
07-1582
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.301
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 161 in stock

Spelsberg manufactures the 21302001 Grommet in black plastic, offering a reliable and durable component. This grommet is typically used for protecting cables or wires as they pass through metal panels or enclosures. It helps minimise wear and damage, ensuring safety and longevity in electrical installations.
Type Grommet
Colour Black
Clamp Diameter 8mm
Diameter 13.5mm
Halogen-free Yes
IP Rating IP54
Material Plastic
Misc Attribute 1 WNI M20/sw
Misc Attribute 2 Ø 20mm

Reviews

Be the first to submit a review

Trustpilot