Spelsberg 20345001 Plug M50 plastic light grey closed seal membrane

MPN
20345001
Brand
Spelsberg
EAN-13
2050007317869
Order Code
07-1577
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 20 availableBack-order availability date - 09/10/2026

The Spelsberg 20345001 Plug is a light grey, plastic component designed as a cover or seal for M50 openings. It is ideal for closing off unused entries in electrical enclosures, ensuring protection and maintaining a tidy appearance. This plug is commonly used in electrical installations to prevent dust and moisture ingress.
Type Plug
Colour Grey
Length n/a
Material Plastic
Internal Diameter n/a
Clamp Ø 22mm
External thread M50
Halogen free Yes
IP Rating IP54
Misc Attribute 1 Ø 50mm
Misc Attribute 2 WST M50
Terminal Ø (max.) 35mm

Reviews

Be the first to submit a review

Trustpilot