Spelsberg 20344001 Plug M40 plastic light grey closed sealing membrane

MPN
20344001
Brand
Spelsberg
EAN-13
4013902859955
Order Code
07-1576
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.932
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Spelsberg 20344001 Plug is a light grey, plastic component designed for closing or sealing M40 threaded openings. It is suitable for use in electrical installations where protection from dust and moisture is needed. The high-quality material ensures durability and reliability in various industrial and outdoor environments.
Type Plug
Colour Grey
Length n/a
Material Plastic
Internal Diameter n/a
Clamp Ø 17mm
External thread M40
Halogen free Yes
IP Rating IP54
Misc Attribute 1 WST M40
Misc Attribute 2 Ø 40mm
Terminal Ø (max.) 24mm

Reviews

Be the first to submit a review

Trustpilot