Spelsberg 20342501 Plug M25 plastic light grey 1pc closed sealing membrane

MPN
20342501
Brand
Spelsberg
EAN-13
4013902013753
Order Code
07-1574
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.426
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Spelsberg 20342501 plug is a plastic, light grey component designed for sealing off openings in M25 electrical housings. Manufactured by Spelsberg, it ensures protection against dust and moisture ingress. This plug is commonly used in electrical enclosures and junction boxes to maintain a clean and secure installation.
Type Plug
Colour Grey
Length n/a
Material Plastic
Internal Diameter n/a
Clamp Ø 9mm
External thread M25
Halogen free Yes
IP Rating IP54
Misc Attribute 1 Ø 25mm
Misc Attribute 2 WST M25
Terminal Ø (max.) 16mm

Reviews

Be the first to submit a review

Trustpilot