Spelsberg 20341601 Plug M16 plastic grey 1pc with sealing membrane

MPN
20341601
Brand
Spelsberg
EAN-13
4013902013715
Order Code
07-1573
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.264
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 313 in stock

The Spelsberg plug 20341601 is made of light grey plastic and is designed for M16 applications. This plug is commonly used for sealing or closing unused openings in electrical enclosures to prevent dust and water ingress. Ideal for both industrial and domestic environments, this durable plug ensures enhanced protection and longevity for electrical systems.
Type Plug
Colour Grey
Length n/a
Material Plastic
Internal Diameter n/a
Clamp Ø 5mm
External thread M16
Halogen free Yes
IP Rating IP54
Misc Attribute 1 WST M16
Misc Attribute 2 Ø 16mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot