Spelsberg 19818601 TG NS 35/184mm DIN rail Steel Plate 184mm no holes

MPN
19818601
Brand
Spelsberg
EAN-13
4013902814718
Order Code
07-1536
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.49
10+ £3.78
50+ £3.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Spelsberg TG NS 35/184mm steel plate is a mounting rail accessory specifically designed for secure installation on DIN rails. It measures 184 mm in length, lacks pre-drilled holes, and is supplied as a single piece. This product is typically used in electrical enclosures to securely mount components in industrial and commercial settings.
Type DIN rail
Material Steel plate
Size/ Dimensions (L x W x H) 184 x 35 x 7.5 mm
Length 184mm
Compatible with (details) TG 2012
Height 7.5mm
Misc Attribute TG NS 35/184mm
Width 35mm

Reviews

Be the first to submit a review

Trustpilot