Spelsberg 19817101 NS 35-171 rail steel 171mm w/screws DIN EN 60715

MPN
19817101
Brand
Spelsberg
EAN-13
4013902951529
Order Code
07-1535
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Spelsberg NS 35-171 is a perforated steel DIN rail measuring 171 mm in length. It is designed as an enclosure accessory for mounting electronic devices and components securely. Typical applications include use in electrical cabinets and panels to organise and support electrical equipment.
Type Rail
Material zinc plated
Size/ Dimensions (L x W x H) 171 x 35 x 7.5 mm
Length 171mm
Height 7.5mm
Misc Attribute 1 DIN rail 35/7.5mm
Misc Attribute 2 NS 35-171

Reviews

Be the first to submit a review

Trustpilot