Spelsberg 19814601 DIN rail steel Plate 144mm no holes 1pc

MPN
19814601
Brand
Spelsberg
EAN-13
4013902814701
Order Code
07-1533
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.68
10+ £3.24
50+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The Spelsberg TG NS 35/144mm is a durable steel plate designed for mounting on DIN rails, measuring 144 mm. It features a hole-free design, making it ideal for secure and streamlined rail mount applications. This product is typically used in electrical enclosures and control panels for organising and supporting electrical components.
Type DIN rail
Material Steel plate
Size/ Dimensions (L x W x H) 144 x 35 x 7.5 mm
Length 144mm
Compatible with (details) TG 1608/1612
Height 7.5mm
Misc Attribute TG NS 35/144mm
Width 35mm

Reviews

Be the first to submit a review

Trustpilot