Spelsberg 19808101 TK NS35-81 DIN Rail Steel Plate 81mm No Holes

MPN
19808101
Brand
Spelsberg
EAN-13
4013902556762
Order Code
07-1528
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.25
10+ £2.99
50+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The Spelsberg TK NS35-81 is a steel DIN rail measuring 81 mm and features no holes, designed for secure and robust component mounting. Galvanized for corrosion resistance, it is suited for use in enclosure accessories, cabinets, and case accessories. This rail provides a reliable solution for mounting electrical and electronic components.
Type DIN rail
Material zinc plated
Size/ Dimensions (L x W x H) 81 x 35 x 8 mm
Length 81mm
Compatible with (details) PS 1111/1309/1809/1811
Height 8mm
Misc Attribute 1 Galvanized
Misc Attribute 2 TK NS35-81
Mounting Type Screw fastening
Weight 0
Width 35mm

Reviews

Be the first to submit a review

Trustpilot