Spelsberg 19718601 TS Rail perforated steel 184mm DIN EN 60715 compliant

MPN
19718601
Brand
Spelsberg
EAN-13
4013902814794
Order Code
07-1525
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Spelsberg TS 15-184 is a perforated steel rail designed for secure mounting in enclosures. Measuring 184 mm, this DIN rail is ideal for supporting electrical components and aiding in organisation. Typical applications include industrial, commercial, and residential electrical installations, providing a reliable foundation for various devices.
Type Rail
Material zinc plated
Size/ Dimensions (L x W x H) 184 x 5 x 15 mm
Length 184mm
Height 15mm
Misc Attribute 1 DIN-rail 15mm
Misc Attribute 2 TS 15-184

Reviews

Be the first to submit a review

Trustpilot