Spelsberg 19714601 TS Rail Steel 144mm DIN EN 60715 compliant

MPN
19714601
Brand
Spelsberg
EAN-13
4013902814787
Order Code
07-1523
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Spelsberg TS 15-144 is a perforated steel mounting rail measuring 144 mm. It is designed for use as an enclosure accessory, optimising organisation and installation within electrical enclosures. This durable DIN rail is suitable for securely mounting electrical components in various industrial and commercial settings.
Type Rail
Material zinc plated
Size/ Dimensions (L x W x H) 144 x 5 x 15 mm
Length 144mm
Height 15mm
Misc Attribute 1 DIN-rail 15mm
Misc Attribute 2 TS 15-144

Reviews

Be the first to submit a review

Trustpilot