Spelsberg 19706901 TS Rail perforated steel 66mm DIN EN 60715 compliant

MPN
19706901
Brand
Spelsberg
EAN-13
4013902815524
Order Code
07-1518
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Spelsberg's TS 15-66 is a perforated steel rail, 66 mm in length. It serves as an enclosure accessory, ideal for providing a sturdy base for mounting various electrical components. Typically used in electrical installations, it supports and secures wiring and equipment efficiently.
Type Rail
Material zinc plated
Size/ Dimensions 66 x 5 x 15 mm
Length 66mm
Height 15mm
Misc Attribute 1 DIN-rail 15mm
Misc Attribute 2 TS 15-66

Reviews

Be the first to submit a review

Trustpilot