Spelsberg 19500801 TK MPI-2518 Mounting Plate 220x150mm Insulating

MPN
19500801
Brand
Spelsberg
EAN-13
4013902152179
Order Code
12-9966
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Spelsberg mounting plate, model TK MPI-2518, measures 220 mm in length and 150 mm in width and is made from HP melamin-phenol insulation material. It is compatible with the PS 2518 plastic casing, making it ideal for enclosure accessory applications. Suitable for securely mounting components, it is a reliable choice for use in electrical cabinets.
Type Mounting plate
Material Insulation material HP Melamin-Phenol
Enclosure Length 220mm
Enclosure Width 150mm
Ingress Protection Rating N/A
Compatible with (details) PS 2518
Dimensions (L x W) 220 mm x 150 mm
Material thickness 3mm
Misc Attribute TK MPI-2518
Mounting Type Screw fastening

Reviews

Be the first to submit a review

Trustpilot