Spelsberg 19500701 TK Mounting Plate 150x150mm Insulating Material

MPN
19500701
Brand
Spelsberg
EAN-13
4013902152162
Order Code
12-9965
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Spelsberg TK MPI-1818 mounting plate measures 150 mm by 150 mm and is made of HP melamin-phenol insulation material. It is designed to be compatible with the PS 1818 plastic casing and other enclosure accessories. Typical applications include securing components within electrical cabinets and cases.
Type Mounting plate
Material Insulation material HP Melamin-Phenol
Enclosure Length 150mm
Enclosure Width 150mm
Ingress Protection Rating N/A
Compatible with (details) PS 1818
Dimensions (L x W) 150 mm x 150 mm
Material thickness 3mm
Misc Attribute TK MPI-1818
Mounting Type Screw fastening

Reviews

Be the first to submit a review

Trustpilot