Spelsberg 19500501 TK MPI-1313 Mounting Plate 110x110mm Insulating

MPN
19500501
Brand
Spelsberg
EAN-13
4013902152148
Order Code
12-9963
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Spelsberg mounting plate, model TK MPI-1313, measures 110 mm by 110 mm and is crafted from HP melamine-phenol insulation material. It is designed to fit plastic casings and is compatible with the PS 1313 model. This component is typically used as an enclosure accessory for secure and reliable mounting of internal parts.
Type Mounting plate
Material Insulation material HP Melamin-Phenol
Enclosure Length 110mm
Enclosure Width 110mm
Ingress Protection Rating N/A
Compatible with (details) PS 1313
Dimensions (L x W) 110 mm x 110 mm
Material thickness 3mm
Misc Attribute TK MPI-1313

Reviews

Be the first to submit a review

Trustpilot