Spelsberg 19500301 TK MPI-99 Insulating Mounting Plate 74x74mm

MPN
19500301
Brand
Spelsberg
EAN-13
4013902152124
Order Code
12-9961
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Spelsberg 19500301 TK MPI-99 is a mounting plate for plastic casings, measuring 74 mm by 74 mm, made of HP melamin-phenol. It is compatible with PS 99 and typically used for securing components in electrical enclosures. This sturdy and reliable plate is commonly applied in industrial and electrical installation settings.
Type Mounting plate
Material Insulation material HP Melamin-Phenol
Enclosure Length 74mm
Enclosure Width 74mm
Ingress Protection Rating N/A
Compatible with (details) PS 99
Dimensions (L x W) 74 mm x 74 mm
Material thickness 3mm
Misc Attribute TK MPI-99
Mounting Type Screw fastening

Reviews

Be the first to submit a review

Trustpilot