Spelsberg 19302501 Grommet for polyethylene housings 1pc light grey

MPN
19302501
Brand
Spelsberg
EAN-13
4013902545629
Order Code
07-1512
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.883
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Spelsberg manufactures the 19302501 grommet, designed in a light grey colour. This component is typically used to protect cables, ensuring a secure fit and minimising wear. Ideal for electrical panels and enclosures, it enhances safety and longevity of installations.
Type Grommet
Colour Light grey
Diameter 25mm
Halogen-free Yes
IP Rating IP54
Material Polyethylene (PE)
Misc Attribute 1 Ø 25 mm, open
Misc Attribute 2 KST M25-17

Reviews

Be the first to submit a review

Trustpilot