Spelsberg 18600501 TG MPI-1212 Cover panel 113x93x2.5mm TG 1212 compat

MPN
18600501
Brand
Spelsberg
EAN-13
4013902816514
Order Code
07-1497
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Spelsberg produces the TG MPI-1212, a mounting plate with dimensions 113 x 93 x 2.5 mm. This accessory is designed for compatibility with the TG 1212 enclosure, offering secure mounting solutions. It is typically used in electrical and electronic installations to support various components.
Type Mounting plate
Size (L x W x H) 113 x 93 x 2.5 mm
Colour White
Compatible with (details) TG 1212
Height 2.5mm
Length 113mm
Material Insulant
Misc Attribute TG MPI-1212
Width 93mm

Reviews

Be the first to submit a review

Trustpilot