Spelsberg 18600401 TG MPI-1208 Plate 91x73x2.5mm fits TG 1208

MPN
18600401
Brand
Spelsberg
EAN-13
4013902816507
Order Code
07-1496
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Spelsberg 18600401 TG MPI-1208 is a mounting plate measuring 91 x 73 x 2.5 mm, designed for use with enclosure accessories. It is compatible with various Spelsberg TG 1208 products. Typically, this mounting plate is used to securely fix components within electrical enclosures.
Type Mounting plate
Size (L x W x H) 91 x 73 x 2.5 mm
Colour White
Compatible with (details) TG 1208
Height 2.5mm
Length 91mm
Material Insulant
Misc Attribute TG MPI-1208
Width 73mm

Reviews

Be the first to submit a review

Trustpilot