Spelsberg 16040801 ALR Terminal Enclosure aluminium 10-pin 100x100x81mm

MPN
16040801
Brand
Spelsberg
EAN-13
4013902120192
Order Code
07-1493
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £68.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Spelsberg ALR 1010-4q is a robust serial terminal enclosure made from aluminium and comes in grey. Measuring 100 x 100 x 81 mm, it is ideal for housing and protecting sensitive electrical connections in industrial and technical environments. This durable enclosure is suitable for both indoor and outdoor applications, ensuring reliable performance in harsh conditions.
Type Serial terminal enclosure
Enclosure Length 100mm
Enclosure Width 100mm
Enclosure Height 81mm
Colour Grey
Protection Rating IP66
Material Aluminium
Number of Cutouts None
Dim (L x W x H) 100 x 100 x 81 mm
IP Rating IP66
Misc Attribute 1 ALR 1010-4q
Misc Attribute 2 With lid

Reviews

Be the first to submit a review

Trustpilot