Spelsberg 13945501 TK PC 55-4-tv universal Enclosure IP66 polycarbonate

MPN
13945501
Brand
Spelsberg
EAN-13
4013902901265
Order Code
07-1479
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £13.70 £13.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Spelsberg universal enclosure is a durable plastic housing designed for protecting electrical components. Its grey finish offers an unobtrusive look suitable for various settings, including industrial and residential environments. The enclosure is ideal for securely housing sensitive equipment to safeguard against dust and moisture.
Type Universal enclosure
Material Plastic
Enclosure Height 50mm
Enclosure Width 52mm
Colour Grey
Depth 35mm
Dimensions (W x H x D) 52 x 50 x 35 mm
IP Rating IP66
Misc Attribute 1 TK PC 55-4-tv
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot