Spelsberg 13847501 TK PC Universal IP66 polycarbonate grey Enclosure

MPN
13847501
Brand
Spelsberg
EAN-13
4013902309139
Order Code
07-1478
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Spelsberg universal enclosure is a durable plastic housing designed in grey. It offers reliable protection for electrical components in both indoor and outdoor settings. This versatile enclosure is commonly used in various industrial and commercial applications.
Type Universal enclosure
Material Plastic
Enclosure Height 50mm
Enclosure Width 65mm
Colour Grey
Depth 35mm
Dimensions (W x H x D) 65 x 50 x 35 mm
IP Rating IP66
Misc Attribute 1 TK PC 75-4-2tv
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot