Spelsberg 13801101 TK Universal Enclosure IP66 grey polycarbonate 1pc

MPN
13801101
Brand
Spelsberg
EAN-13
4013902901616
Order Code
07-1477
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £58.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Spelsberg 13801101 is a grey, plastic universal enclosure ideal for protecting electrical components. Designed for versatile applications, it is suitable for use in both industrial and domestic settings. This robust enclosure ensures safety and durability, catering to a variety of installation needs.
Type Universal enclosure
Material Plastic
Enclosure Height 180mm
Enclosure Width 254mm
Colour Grey
Depth 137mm
Dimensions (W x H x D) 254 x 180 x 137 mm
IP Rating IP66
Misc Attribute 1 TK PC 2518-13f-tm
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot