Spelsberg 13750201 Universal Enclosure IP66 polycarbonate grey box

MPN
13750201
Brand
Spelsberg
EAN-13
4013902861897
Order Code
07-1467
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Spelsberg 13750201 universal enclosure is made of durable plastic and comes in a grey finish. This robust enclosure is ideal for protecting electrical components from external factors. It is commonly used in industrial settings for safeguarding sensitive equipment.
Type Universal enclosure
Material Plastic
Enclosure Height 65mm
Enclosure Width 94mm
Colour Grey
Depth 81mm
Dimensions (W x H x D) 94 x 65 x 81 mm
IP Rating IP66
Misc Attribute 1 TK PC 97-8-tm
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot