Spelsberg 12841101 TK PC Universal Enclosure IP66 polycarbonate grey

MPN
12841101
Brand
Spelsberg
EAN-13
4013902901456
Order Code
07-1452
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £58.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 57 availableBack-order availability date - 24/10/2026

The Spelsberg universal enclosure TK PC 2518-13f-m features a durable grey plastic construction. It is designed for protecting electrical components in various environments. Typical applications include industrial settings and outdoor installations.
Type Universal enclosure
Material Plastic
Enclosure Height 180mm
Enclosure Width 254mm
Colour Grey
Depth 137mm
Dimensions (W x H x D) 254 x 180 x 137 mm
IP Rating IP66
Misc Attribute 1 TK PC 2518-13f-m
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot