Spelsberg 12791501 TK PC 1813-8f-m Enclosure IP66 grey 1pc polycarbonate

MPN
12791501
Brand
Spelsberg
EAN-13
4013902317455
Order Code
07-1450
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £40.78 £31.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Spelsberg universal enclosure, model TK PC 1813-8f-m, is a durable plastic housing in a grey finish. This enclosure is ideal for protecting electrical components and is suitable for various industrial applications. Spelsberg's design ensures reliable performance in harsh environments.
Type Universal enclosure
Material Plastic
Enclosure Height 130mm
Enclosure Width 180mm
Colour Grey
Depth 84mm
Dimensions (W x H x D) 180 x 130 x 84 mm
IP Rating IP66
Misc Attribute 1 TK PC 1813-8f-m
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot