Spelsberg 12791401 TK Universal Enclosure IP66 grey 1pc knockouts

MPN
12791401
Brand
Spelsberg
EAN-13
4013902947263
Order Code
07-1449
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Spelsberg 12791401 universal enclosure is a durable plastic housing designed for versatile use. It features a grey finish and provides protection for electrical components in various environments. This enclosure is ideal for industrial applications where robust and reliable coverage is necessary.
Type Universal enclosure
Material Plastic
Enclosure Height 110mm
Enclosure Width 180mm
Colour Grey
Depth 84mm
Dimensions (W x H x D) 180 x 110 x 84 mm
IP Rating IP66
Misc Attribute 1 TK PC 1811-8f-m
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot