Spelsberg 12791101 TK Universal plastic Enclosure IP66 grey 1pc

MPN
12791101
Brand
Spelsberg
EAN-13
4013902901449
Order Code
07-1447
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £40.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Spelsberg Universal Enclosure is a durable plastic casing, presented in grey, designed to protect electronic components. It is suitable for a range of environments due to its robust construction and versatile features. Typical applications include housing electrical and communication equipment in both industrial and residential settings.
Type Universal enclosure
Material Plastic
Enclosure Height 180mm
Enclosure Width 254mm
Colour Grey
Depth 84mm
Dimensions (W x H x D) 254 x 180 x 84 mm
IP Rating IP66
Misc Attribute 1 TK PC 2518-8f-m
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot