Spelsberg 12790401 Universal Enclosure IP66 Grey Polycarbonate 1pc

MPN
12790401
Brand
Spelsberg
EAN-13
4013902861651
Order Code
07-1440
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Spelsberg TK PC 1111-9-m is a durable universal enclosure made from grey plastic, designed for versatile use in various electrical installations. This product is ideal for protecting sensitive components in industrial settings or outdoor environments. It offers reliable protection against dust and moisture, making it suitable for general and specialised applications.
Type Universal enclosure
Material Plastic
Enclosure Height 110mm
Enclosure Width 110mm
Colour Grey
Depth 90mm
Dimensions (W x H x D) 110 x 110 x 90 mm
IP Rating IP66
Misc Attribute 1 TK PC 1111-9-m
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot