Spelsberg 12790101 TK PC 77-8-m universal grey polycarbonate IP66 Enclosure

MPN
12790101
Brand
Spelsberg
EAN-13
4013902861590
Order Code
07-1438
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Spelsberg enclosure is a universal plastic unit in grey, designed for versatile applications. It offers robust protection for electrical components in both indoor and outdoor environments. Ideal for housing wiring connections, it ensures safety and durability in various settings.
Type Universal enclosure
Material Plastic
Enclosure Height 65mm
Enclosure Width 65mm
Colour Grey
Depth 81mm
Dimensions (W x H x D) 65 x 65 x 81 mm
IP Rating IP66
Misc Attribute 1 TK PC 77-8-m
Misc Attribute 2 stackable
Screen size diagonal (inches) 1.0in

Reviews

Be the first to submit a review

Trustpilot