Spelsberg 12747501 Universal Enclosure IP66 grey polycarbonate 1pc.

MPN
12747501
Brand
Spelsberg
EAN-13
4013902901333
Order Code
07-1436
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

Spelsberg manufactures the TK PC 75-4-m universal enclosure, made from grey plastic. This enclosure is designed for a variety of applications, providing protection for electrical installations and components. It is ideal for use in industrial and commercial environments where durable housing is required.
Type Universal enclosure
Material Plastic
Enclosure Height 50mm
Enclosure Width 65mm
Colour Grey
Depth 35mm
Dimensions (W x H x D) 65 x 50 x 35 mm
IP Rating IP66
Misc Attribute 1 TK PC 75-4-m
Misc Attribute 2 stackable
Screen size diagonal (inches) 1.0in

Reviews

Be the first to submit a review

Trustpilot