Spelsberg 12740885 TK Casing IP66 polycarbonate 254x180x90mm grey

MPN
12740885
Brand
Spelsberg
EAN-13
4013902834136
Order Code
07-1427
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Spelsberg's TK PC 2518-9-m PV Casing is an empty, durable polycarbonate enclosure in a grey finish. Measuring 180 x 254 x 90 mm, this casing provides robust protection for electronic components. Ideal for electrical installations, it is suited for both indoor and outdoor use.
Type Casing (empty)
Material Polycarbonate (PC)
Enclosure Length 180mm
Enclosure Height 90mm
Enclosure Width 254mm
Colour Grey
Dimensions (L x W x H) 180 x 254 x 90 mm
IP Rating Protection class II, IP66, IK08
Misc Attribute TK PC 2518-9-m PV

Reviews

Be the first to submit a review

Trustpilot