Spelsberg 12045501 TK PC 55-4-o grey IP66 Enclosure glass fibre reinforced

MPN
12045501
Brand
Spelsberg
EAN-13
4013902901227
Order Code
07-1417
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Spelsberg universal enclosure is a durable plastic housing designed for versatile applications. It features a grey finish and is ideal for protecting electrical components in various environments. Suitable for industrial, commercial and residential settings, this enclosure ensures reliable component protection.
Type Universal enclosure
Material Plastic
Enclosure Height 50mm
Enclosure Width 52mm
Colour Grey
Depth 35mm
Dimensions (W x H x D) 52 x 50 x 35 mm
IP Rating IP66
Misc Attribute 1 TK PC 55-4-o
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot