Spelsberg 11150701 Universal Enclosure Plastic Grey IP66 1pc

MPN
11150701
Brand
Spelsberg
EAN-13
4013902150472
Order Code
07-1409
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Spelsberg universal enclosure, model 11150701, is a grey plastic housing designed for versatile applications. It is ideal for protecting electrical and electronic components in industrial and commercial settings. This robust enclosure offers excellent durability and is suited for both indoor and outdoor use.
Type Universal enclosure
Material Plastic
Enclosure Height 180mm
Enclosure Width 182mm
Colour Grey
Depth 111mm
Dimensions (W x H x D) 182 x 180 x 111 mm
IP Rating IP66
Misc Attribute 1 TK PS 1818-11-to
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot